KeeLoq Code Hopping Devices Datasheet by Microchip Technology

Authenticatmn User authorizatmn RKE van-mm" Mlcnocmp RKE Reulver: lmmnbll Inn 4 Pam. mm 3 Entry Prop-fly Ilonmvunun
The KEELOQ code hopping technology is a
worldwide standard providing a simple yet highly secure
solution for authentication, remote-keyless-entry (RKE) or
passive-keyless-entry (PKE) applications.
These off-the-shelf code hopping devices allow you to
easily implement very secure system designs at a low-cost
in a small form factor. All the devices, from the low-cost,
low-end HCS101 encoder to the high-end HCS370 encoder
and HCS410/412/473 transcoders, incorporate high
security, a small package ouline and low cost to form an
ideal combination for multifunctional, security designs.
The Key?
KEELOQ is based on a proprietary, non-linear encryption
algorithm that creates a unique transmission on every
use, rendering code capture and resend schemes useless.
The algorithm uses a programmable 64-bit encryption key
unique to each device to generate 32-bit hopping code.
The key-length and code-hopping combination reduces the
possibility of unwanted access.
KEELOQ Encoders:
The encoders range from the HCS101, a fixed encoder
designed for remote control systems, to HCS2XX and
HCS3XX products, which utilize Microchips patented
KEELOQ code hopping technology. The devices incorporate
a small package outline, are low-cost and have minimal
external components making them well suited for uni-
directional RKE, remote control and access control
systems. The code hopping encoders combine a 32-bit
hopping code generated by a non-linear encryption
algorithm, with a 32-bit serial number and information bits
to create a transmission stream of up to 69 bits. The
length of the transmission eliminates the threat of code
scanning, and the code hopping mechanism makes each
transmission unique, thus rendering code capture and
resend schemes useless.
KEELOQ Decoders:
The HCS5XX decoders offer a standard solution when
used with the KEELOQ encoders to implement uni-
directional remote and aceess control systems. The
HCS5XX decoders operate over a wide voltage range and
can be used as stand-alone decoders or in conjunction
with PIC® MCUs through a serial or parallel interface.
Microchip also offers a variety of software decoders that
allows the system designer to integrate the KEELOQ
decoding functions with their applications onto a single PIC
MCU. The software decoders come as part of a licensing
package (DS40038) and include the decoding algorithm,
receive routines and support various learning schemes to
reduce development time and get the product to market
faster.
KEELOQ Transcoder/Encoder Family:
The KEELOQ HCS4XX family of transponder and encoder
combinations provide a single-chip solution that brings
together uni-directional code hopping and bi-directional
transponder identification (IFF). The HCS4XX devices
integrate the transponder circuitry needed to perform
electronic verification of authenticity. The HCS4XX family
forms a complete line of products ranging from the
HCS410 for short range battery-less operation, the
HCS412 for longer range single antenna applications and
the HCS473 providing three sensitive antenna inputs for
long range omni-directional communication.
Microchip Technology Inc. ·The Embedded Control Solutions Company®
Authentication User authorization
Remote Keyless Entry (RKE) Passive Keyless Entry (PKE)
Odometer counter Immobilizers
Property identification Wireless home security
Garage door openers Remote control
Remote gate openers Clone protection
Typical Applications:
KEELOQ® Code Hopping Devices
Order No. DS40038
Information subject to change. The Microchip name and logo, The Embedded Control Solutions Company, PIC, PICmicro, PICSTART, PRO MATE, and MPLAB are registered trademarks of
Microchip Technology Incorporated in the U.S.A. and other countries. In-circuit Serial Programming, ICSP, ICEPIC microID, MXDEV, MPLIB, MPLINK, MPASM, PICC, and PICDEM.net are
trademarks of Microchip in the USA and other countries. SQTP is a service mark of Microchip Techology Inc. All other trademarks mentioned herein are the property of their respective companies.
© 2001 Microchip Technology Inc. All rights reserved. Printed in the USA 8/01 DS41172A
K
EE
L
OQ
Evaluation Kits:
The K
EE
L
OQ
Evaluation Kit II (DM303006) and K
EE
L
OQ
Transponder Evaluation Kit (DM303005) demonstrate the
capabilities of K
EE
L
OQ
code hopping technology. The K
EE
L
OQ
Evaluation Kit II contains all the necessary hardware to
evaluate a code hopping system, including two
transmitters and a multi-function receiver board that
supports the HCS5XX stand-alone decoders. Additionally,
it allows the user to develop his own software to receive,
decode and interpret the K
EE
L
OQ
transmission. The K
EE
L
OQ
Transponder Evaluation Kit consists of a base station, a
transmitter/transponder, a batteryless transponder, and
various HCS4XX samples. All K
EE
L
OQ
evaluation kits
include PC software to configure, program and evaluate the
K
EE
L
OQ
system without additional hardware.
Microchip Evaluation Kits Offer Complete Development
Cycle Support:
Microchip Technology Inc. 2355 W. Chandler Blvd. Chandler, AZ 85224-6199 (480) 792-7200 FAX (480) 792-4150
Comprehensive Development Systems and Support:
Microchip is committed to providing useful and innovative
development tools that allow designers to meet design and
time-to-market requirements. K
EE
L
OQ
evaluation kits and
programming tools support Microchip’s K
EE
L
OQ
code hopping
devices. The K
EE
L
OQ
development tools allow system engineers
to quickly evaluate, prototype, make code changes, and get
designs to market faster than ever before.
The
PRO MATE
®
II Programmer
(DV007003) provides
manufacturing with the capability to program K
EE
L
OQ
devices in
production quantities. The PRO MATE II Programmer is supplied
with software to automate the programming in the customer’s
factory production environment. The Manufacturers Code is
protected by two custodian keys that have to be entered before
programming can start. Microchip supplies the various socket
adapters for PDIP and SOIC devices as well as In-Circuit Serial
Programming™ (ICSP™).
Application Notes:
A wide range of application notes offer design engineers
detailed technical information to remove roadblocks during the
development cycle. The application notes available are:
•K
EE
L
OQ
HCS30X, HCS200 Stand-Alone Programmer (AN217)
•PIC16C57 Based Code Hopping Security System (AN645)
•Designing a Transponder Coil for the HCS410 (AN650)
•K
EE
L
OQ
Code Hopping Decoder Using a PIC16C56 (AN661)
•K
EE
L
OQ
Code Hopping Decoder Using Secure Learn (AN662)
•K
EE
L
OQ
Simple Code Hopping Decoder (AN663)
•Using K
EE
L
OQ
to Generate Hopping Passwords (AN665)
•K
EE
L
OQ
Code Hopping Decoder Implemented on Microchip
Midrange MCUs (PIC16C6X, PIC16C7X, PIC16C62X) (AN672)
•K
EE
L
OQ
HCS410 Transponder Decoder Using a PIC16C56
(AN675)
•Designing a Base Station Coil for the HCS410 (AN677)
•Wireless Home Security Implementing K
EE
L
OQ
and the
PICmicro® Microcontroller (AN714)
•Decoding the HCS101 for Non-Secure Applications (AN740)
•Modular Picmicro Mid-Range MCU Code Hopping Decoder
(AN742)
•Modular Mid-Range PICmicro K
EE
L
OQ
Decoder in C (AN744)
•Secure Learning RKE Systems Using Encoders (TB001)
•An Introduction to K
EE
L
OQ
Code Hopping Technical Brief
(TB003)
•Interfacing a K
EE
L
OQ
Encoder to a PLL Circuit (TB042)
•K
EE
L
OQ
CRC Verification Routines (TB043)
•K
EE
L
OQ
Manchester Encoding Receive Routines (TB045)
Additional Information:
·
K
EE
L
OQ
secure solution CD, Order No. DS40038
·Microchip's web site: www.microchip.com
Step 1
Configure the system to match
encoders with decoders.
Step 2
Set-up product specific
parameters and program the
devices
Step 3
Evaluate and monitor
transmissions as received by
the decoders.