Lab Automation
Motion control for lab automation means more than moving actuators from point A to point B with Trinamic. It means reproducible outcomes on every test you run, using industry-leading technologies integrated in proven building blocks. By eliminating vibrations, keeping the motor current at a minimum, and customizing acceleration profiles, Trinamic enables repetitive movements with close tolerances for a reliable outcome.
Recommended Products
TMC5160
TRINAMIC's TMC5160 is a single-axis stepper motor driver IC with serial communication interfaces
TMC2160-TA
TRINAMIC's TMC2160-TA stepper driver IC offers superior current-control for high-power stepper motors
TMC4671
TRINAMIC’s TMC4671 is the world’s first fully integrated servo controller IC providing field-oriented control
TMCM-1240
TMCM-1240 is a single axis motor controller/driver board for 2-phase bipolar stepper motors.
TMCM-3110
The TMCM-3110 is a triple axis stepper motor controller/driver module for sensorless load dependent current control.
TMCM-3351
The TMCM-3351 is a three axes motor controller/driver board for 2-phase bipolar stepper motors.
TMCM-6110
The TMCM-6110 is a six-axis stepper motor controller/driver module for sensorless load dependent current control.
TMCM-1636
The TMCM-1636 is a single axis servo drive for 3-phase BLDC motors and DC motors with up to ca. 1000W running at +24V or +48V.
Resources
Blog:
Designing an Open Source Ventilator Project
Driving Operational Efficiency with Andrew+
Video:
How to get started with the Trinamic motionCookie BLDC/PMSM Microsystem
TMC4671 Servo Controller with Field Oriented Control
Related Product Highlights:
PANdrive™ Smart Mechatronic Solutions
Motion Control Solutions
Reference Design for Ventilators
TMC4671 Servo Controller IC