Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590BB | |
---|---|
DigiKey Part Number | HM152-ND |
Manufacturer | |
Manufacturer Product Number | 1590BB |
Description | BOX ALUM UNPTD 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BB Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.089" (2.26mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.494 lb (224.07 g) | |
Base Product Number |
In-Stock: 265
Factory Stock: 2,855
Can ship immediately
Quantity
All prices are in JPY
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,208.00000 | ¥2,208 |
5 | ¥1,887.00000 | ¥9,435 |
10 | ¥1,763.60000 | ¥17,636 |
25 | ¥1,612.92000 | ¥40,323 |
50 | ¥1,507.60000 | ¥75,380 |
100 | ¥1,409.10000 | ¥140,910 |
250 | ¥1,358.45200 | ¥339,613 |
Alternate Color
Associated ProductSee All
6 Items
You May Also Be Interested InSee All
15 Items