. Hellennann'lyton
Article-No. Type
Length
(L)
Width
(W)
Bundle
Ø max.
Disc
Ø
Min. Tensile
Strength (N)
Hole
Ø
Panel
Thickness
min.
Panel
Thickness
max. Colour
Material
Cable Tie Foot Part
150-55940 T30RFT5 150 3.6 34.0 16.0 135 4.5-5.0 0.7 3.0 Black (BK),
Grey (GY) PA66HS PA66
150-55850 T30RFT5 148 3.6 34.0 16.0 135 4.5-5.0 0.7 3.0 Black (BK) PA66HS PA66HIRHS
150-55948 T30RFT5 150 3.6 34.0 16.0 135 4.5-5.0 0.7 3.0 Natural (NA),
Grey (GY) PA46 PA46
150-55942 T30LRFT5 260 3.3 61.0 16.0 180 4.5-5.0 0.7 3.0 Black (BK),
Grey (GY) PA66HS PA66
150-55941 T50RFT5 200 4.6 45.0 16.0 225 4.5-5.0 0.7 3.0 Black (BK),
Grey (GY) PA66HS PA66
156-00025 T50RFT5 200 4.6 45.0 16.0 225 4.5-5.0 0.7 3.0 Black (BK) PA66HS PA66HIRHS
150-55943 T50SFT5 150 4.6 34.0 16.0 225 4.5-5.0 0.7 3.0 Black (BK),
Grey (GY) PA66HS PA66
150-09110 T18RFT6 100 2.5 20.0 16.0 80 6.4-7.1 0.75 3.0 Black (BK) PA66 PA66
150-77935 T18RFT6 100 2.5 20.0 16.0 80 6.4-7.1 0.75 3.0 Black (BK) PA66W PA66
150-31097 T30LFT6LG 190 3.6 45.0 16.0 135 6.4-7.1 0.75 6.0 Black (BK) PA66 PA66HIRHS
150-77932 T30LRFT6 260 3.3 65.0 16.0 180 6.4-7.1 0.75 3.0 Black (BK) PA66HS PA66HIRHS
150-77950 T30RFT6 150 3.6 34.0 16.0 135 6.4-7.1 0.75 3.0 Black (BK) PA66HS PA66HIRHS
150-31090 T30RFT6LG 148 3.6 35.0 16.0 135 6.4-7.1 0.75 6.0 Black (BK) PA66HS PA66HIRHS
150-77936 T50RDHFT6 210 4.7 19.0 16.0 225 6.4-7.1 0.75 3.0 Black (BK) PA66HS PA66HIRHS
156-05308 T50RFT6 200 4.6 45.0 16.0 225 6.4-7.1 0.75 3.0 Black (BK) PA66 PA66
150-77938 T50RFT6 200 4.6 45.0 16.0 225 6.4-7.1 0.75 3.0 Grey (GY) PA46 PA46
150-77941 T50RFT6 200 4.6 45.0 16.0 225 6.4-7.1 0.75 3.0 Black (BK) PA66HS PA66
156-05300 T50RFT6 200 4.6 45.0 16.0 225 6.4-7.1 0.75 3.0 Black (BK) PA66HS PA66HS
150-31091 T50RFT6LG 200 4.6 44.0 16.0 225 6.4-7.1 0.75 6.0 Black (BK) PA66HS PA66HIRHS
156-00076 T50ROSFT6 200 4.6 45.0 16.0 225 6.4-7.1 0.75 3.0 Black (BK) PA66HS PA66HIRHS
156-01500 T50SFT6 150 4.6 31.0 16.0 225 6.4-7.1 0.75 3.0 Black (BK) PA66 PA66
All dimensions in mm. Subject to technical changes.
Cable Ties and Fixings
Fixing Ties
1.3
102
Features and Benefits
These two piece fixings are supplied ready
assembled and offer a simple and versatile
method of bundling and fixing cables.
The fir tree base will easily push into pre-
punched holes in panels or threaded, blind
holes, and offers a very secure fixing.
The two piece design enables the head of the
tie to be orientated to the required position
to ease assembly, whilst the “disc” on the
top of the fir tree covers the hole and min-
imises the ingress of dust, dirt and water.
Application
Primarily designed for fixing cable harnesses
in the automotive industry their simplicity
and ease of use, has resulted in these parts
being used in many industries, for example:
aviation, switch gear manufacture and
white goods.
Cable Tie and
Fir Tree Mount Assemblies
These Fir Tree fixings can also be used in threaded, blind holes.
One piece fixing tie with fir tree mount
!
!Other dimensions
available on request.
Please contact us.
Technical Table
091_103_chapter 1.3_prod 07_08_gb_5222_4251.qxp 25.09.2008 10:50 Seite 102
HellermannTyton .
Material Polyamide 6.6
Heat Stabilised (PA66HS)
Operating
Temperature
-40 °C to +105 °C Continuous,
(+145 °C for 500 h)
Flammability UL94 V2
Article-No. Type
Length
(L)
Width
(W)
Bundle
Ø max.
Disc
Ø
Min. Tensile
Strength (N)
Hole
Ø
Panel
Thickness
min.
Panel
Thickness
max. Colour
Material
Cable Tie Foot Part
150-77933 T50SFT6 150 4.6 31.0 16.0 225 6.4-7.1 0.75 3.0 Black (BK) PA66HS PA66
150-31093 T50SFT6LG 160 4.6 35.0 16.0 225 6.4-7.1 0.75 6.0 Black (BK) PA66HS PA66HIRHS
156-05902 T50ROSFT6SD 200 4.6 46.0 16.0 225 6.4-7.1 0.75 3.0 Black (BK) PA66HS PA66HIR
150-77934 T80LFT6 390 4.6 108 16.0 355 6.4-7.0 0.75 3.0 Black (BK) PA66HS PA66HIRHS
150-77937 T80IFT6 300 4.6 81.0 16.0 355 6.4-7.1 0.75 3.0 Black (BK) PA66HS PA66HIRHS
150-31096 T80IFT6LG 300 4.6 81.0 16.0 355 6.4-7.1 0.75 6.0 Black (BK) PA66HS PA66HIRHS
156-01503 T50SFT7 160 4.6 31.0 16.0 225 6.5-7.0 0.8 7.0 Black (BK) PA66 PA66
111-85870 T50RFT7 200 4.6 45.0 16.0 225 6.5-7.0 0.8 7.0 Black (BK) PA66HS PA66HS
156-05312 T50RFT7 200 4.6 45.0 16.0 225 6.5-7.0 0.8 7.0 Black (BK) PA66 PA66
156-05311 T50RFT7 200 4.6 45.0 16.0 225 6.5-7.0 0.8 7.0 Black (BK) PA66HS PA66HS
111-05350 T50IFT7 300 4.6 85.0 16.0 225 6.5-7.0 0.8 7.0 Black (BK) PA66 PA66
156-00903 T50IFT7 300 4.6 81.0 16.0 225 6.5-7.0 0.8 7.0 Black (BK) PA66 PA66
150-00700 T50IFT7 300 4.6 81.0 16.0 225 6.5-7.0 0.8 7.0 Black (BK) PA66HS PA66HS
156-05320 T50RFT8 200 4.6 45.0 16.0 225 7.7-8.0 0.8 6.0 Black (BK) PA66 PA66
111-85880 T50RFT8 200 4.6 45.0 16.0 225 7.7-8.0 0.8 6.0 Black (BK) PA66HS PA66HS
156-00044 T50RFT8 200 4.6 45.0 16.0 225 7.7-8.0 0.8 6.0 Black (BK) PA66HS PA66HS
156-00200 T120IFT9 300 7.6 75.0 20.0 535 8.8-9.4 4.0 8.0 Black (BK) PA66HIR(S) PA66HIR(S)
156-05301 T50RFT10 200 4.6 45.0 18.0 225 9.7-10.0 0.8 5.0 Black (BK) PA66 PA66
111-85810 T50RFT10 200 4.6 45.0 18.0 225 9.7-10.0 0.8 5.0 Black (BK) PA66HS PA66HS
All dimensions in mm. Subject to technical changes.
Material Polyamide 6.6 High Impact Modified,
Heat Stabilised (PA66HIRHS)
Operating
Temperature
-40 °C to +105 °C
Flammability UL94 HB
Material Polyamide 6.6
Heat Stabilised (PA66HS)
Operating
Temperature
-40 °C to +105 °C Continuous,
(+145 °C for 500 h)
Flammability UL94 V2
Cable Ties and Fixings
Fixing Ties 1.3
103
One piece fixing tie with fir tree mount
Cable Tie and
Fir Tree Mount Assemblies
!
!Other dimensions available
on request. Please contact
us for further information.
Material Data
Material Data
Material Data
halogenfree
Technical Table
091_103_chapter 1.3_prod 07_08_gb_5222_4251.qxp 25.09.2008 10:50 Seite 103
Products related to this Datasheet
CBL TIE LOCKING BLK 50LBS 11.81"