CEN-100 Series Datasheet by MEAN WELL USA Inc.

View All Related Products | Download PDF Datasheet
MW MEAN WELL 95w 3Vp-p 27~3 2 oa~ 3 2A [ZSDVAC 1 5 WM: 127-4 PF>0 ss/zanwc, .9 N mm madmaase rel mpunaaamgyswa m M aav ma eupm 90% an o 5A/Z77VAC Ems messmsd 3mm AC ‘5 (91mm breakeloflype o) a| 230
THD< 20% when output loading75% at 115VAC/230VAC input and output loading80% at 277VAC input
TOTAL HARMONIC DISTORTION
MAX. No. of PSUs on 16A
CIRCUIT BREAKER 19 units (circuit breaker of type B) / 19 units (circuit breaker of type C) at 230VAC
SPECIFICATION
MODEL CEN-100-20 CEN-100-24 CEN-100-30 CEN-100-36 CEN-100-54CEN-100-48CEN-100-42
DC VOLTAGE
CURRENT RANGE
RATED POWER
OUTPUT
LINE REGULATION
LOAD REGULATION
SETUP TIME
VOLTAGE RANGE Note.4
FREQUENCY RANGE
POWER FACTOR (Typ.)
EFFICIENCY (Typ.)
AC CURRENT (Typ.)
INPUT
INRUSH CURRENT (Typ.)
LEAKAGE CURRENT
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSIONOTHERS
NOTE
PACKING
OVER CURRENT
SHORT CIRCUIT
OVER VOLTAGE
OVER TEMPERATURE
20V 24V 30V 36V 54V48V42V
0 ~ 4.8A 0 ~ 4A 0 ~ 3.2A 0 ~ 2.65A 0 ~ 1.77A0 ~ 2A
0 ~ 2.28A
96W 96W 96W 95.4W 95.58W96W
95.76W
2.0Vp-p 2.7Vp-p 3Vp-p 3.6Vp-p 5Vp-p4.6Vp-p
4Vp-p
±10%
±3.0%
±5.0%
90 ~ 295VAC 127 ~ 417VDC
47 ~ 63Hz
PF>0.97/115VAC, PF>0.95/230VAC, PF>0.92/277VAC at full load (Please refer to "Power Factor Characteristic" curve)
88% 89% 90% 90% 91%91%90%
22.8 ~ 26V 28 ~ 32V 34 ~ 38V 41 ~ 46V 59 ~ 68V54 ~ 60V47 ~ 52V
1.4A/115VAC 0.7A/230VAC 0.5A/277VAC
COLD START 45A(twidth=85 s measured at 50% Ipeak) at 230VACμ
<0.75mA / 240VAC
95 ~ 110%
Protection type : Constant current limiting, recovers automatically after fault condition is removed
Hiccup mode, recovers automatically after fault condition is removed
-30 ~ +70 (Refer to "Derating Curve")
20 ~ 95% RH non-condensing
-40 ~ +80, 10 ~ 95% RH
±0.03%/ (0 ~ 50)
10 ~ 500Hz, 5G 12min./1cycle, period for 72min. each along X, Y, Z axes
519.5Khrs min. MIL-HDBK-217F (25)
195*62.5*40.5mm (L*W*H)
1.AllparametersNOTspeciallymentionedaremeasuredat230VACinput,ratedloadand25ofambienttemperature.
2.Ripple&noisearemeasuredat20MHzofbandwidthbyusinga12"twistedpair-wireterminatedwitha0.1uf&47ufparallelcapacitor.
3.Tolerance:includessetuptolerance,lineregulationandloadregulation.
4.Deratingmaybeneededunderlowinputvoltage.Pleasecheckthestaticcharacteristicsformoredetails.
5.Pleasereferto"DRIVINGMETHODSOFLEDMODULE".
6.Thepowersupplyisconsideredasacomponentthatwillbeoperatedincombinationwithfinalequipment.SinceEMCperformancewillbeaffectedbythe
completeinstallation,thefinalequipmentmanufacturersmustre-qualifyEMCDirectiveonthecompleteinstallationagain.
7.DirectconnectingtoLEDsissuggested,butisnotsuitableforusingadditionaldrivers.
8.TofulfillrequirementsofthelatestErPregulationforlightingfixtures,thisLEDpowersupplycanonlybeusedbehindaswitchwithoutpermanentlyconnectedtothemains.
9.Theambienttemperaturederatingof3.5/1000mwithfanlessmodelsandof5/1000mwithfanmodelsforoperatingaltitudehigherthan2000m(6500ft).
Protection type : Shut down o/p voltage, re-power on to recover
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
ENVIRONMENT
SAFETY &
EMC
PROTECTION
Shut down o/p voltage, re-power on to recover
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:3.75KVAC I/P-FG:2KVAC O/P-FG:0.5KVAC
UL8750, CSA C22.2 No. 250.0-08(except for 48V, 54V), TUV EN61347-1, EN61347-2-13, IP66, J61347-1, J61347-2-13,
BIS IS15885(for 36V,42V,48V,54V only), EAC TP TC 004 GB19510.1,GB19510.14, approved
I/P-O/P, I/P-FG, O/P-FG: >100M Ohms / 500VDC / 25/ 70% RH
SAFETY STANDARDS
Compliance to EN55015, EN61000-3-2 Class C (65% load) ; EN61000-3-3, GB17743 and GB17625.1, EAC TP TC 020
Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, EN61547, light industry level (surge 4KV), criteria B, EAC TP TC 020
13 ~ 20V 15.6 ~ 24V 19.5 ~ 30V 23.4 ~ 36V 35.1 ~ 54V31.2 ~ 48V27.3 ~ 42V
RATED CURRENT 4.8A 4A 3.2A 2.65A 1.77A2A
2.28A
17 ~ 22V 22 ~ 27V 27 ~ 33V 33 ~ 40V 49 ~ 58V43 ~ 53V37 ~ 46VVOLTAGE ADJ. RANGE (SVR1)
CURRENT ADJ. RANGE(SVR2) 3.12 ~ 4.8A 2.6 ~ 4A 2.08 ~ 3.2A 1.72 ~ 2.65A 1.15 ~ 1.77A1.3 ~ 2A
1.48 ~ 2.28A
100W Single Output LED Power Supply CEN-100 series
UniversalACinput/Fullrange(upto295VAC)
Protections:Shortcircuit/Overcurrent/Overvoltage/Overtemperature
Outputvoltageandconstantcurrentleveladjustable
Built-inactivePFCfunction
IP66designforindoororoutdoorinstallations
Class2powerunit
Coolingbyfreeairconvection
100%fullloadburn-intest
Highreliability
SuitableforLEDlightingandmovingsignapplications
Compliancetoworldwidesafetyregulationsforlighting
Suitablefordry/damp/wetlocations
3yearswarranty
Features:
EMC IMMUNITY
EMC EMISSION
IP66
110 SELV
(exceptfor48V,54V)
(for48V,54Vonly)
0.6Kg;24pcs/15.4Kg/1.29CUFT
500ms / 230VAC 1200ms / 115VAC at full load
CONSTANT CURRENT REGION Note.5
File Name:CEN-100-SPEC 2018-05-15
Bauar
Sicherheit
egel gema
t gepru ft
od
be
www.
ID 2000000000
tuv.com
wac g
o s
IS 15885(Part 2/Sec13)
R-41027766
THOMAS SAMUEL
THOMAS SAMUEL
(for36V,42V,48V,54Vonly)(CCCoptional)
NRND
195 mama ‘ sumo ,— r—\ PDWER of
T case
31.25
T case: Max. Case Temperature.
Mechanical Specification
File Name:CEN-100-SPEC 2018-05-15
Case No. 993A Unit:mm
Derating Curve Static Characteristics
AMBIENT TEMPERATURE ()
LOAD (%)
-30 -25 -5 0 15 30 50 60 70
20
40
60
80
100
INPUT VOLTAGE (V) 60Hz
90 100 125 135 145 155 165 175 180 200 230 295
100
90
80
70
60
50
40
LOAD (%)
(HORIZONTAL)
fosc : 42KHz(115VAC)
68KHz(230VAC)
DETECTION
PWM & PFC
CIRCUIT
O.L.P.
EMI FILTER
RECTIFIERS
POWER
SWITCHING FILTER
&
RECTIFIERS +V
-V
I/P
FG
CONTROL
O.V.P.
&
O.C.P.
40.5
86 IoVo
ADJ.ADJ.
100W Single Output LED Power Supply CEN-100 series
Block Diagram
30.6
45
62.5
7.6
10.5
ψ4.6×4PL
300±20
SJTW 18AWG×3C
300±20
-V(Black)
+V(Red)
SVT 18AWG×2C
FG (Green/Yellow)
AC/L(Brown)
AC/N(Blue)
30.64
174
195
NRND
MW MEAN WELL lxcxencymatup 91%c2nbere +H 277Vac 230Vac 15Vac
54
58
62
66
70
74
78
82
86
90
94
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
277Vac
230Vac
115Vac
0.78
0.80
0.82
0.84
0.86
0.88
0.90
0.92
0.94
0.96
0.98
1.00
50% 60% 70% 80% 90% 100%
2 7 7 V a c
2 3 0 V a c
1 1 5 V a c
Power Factor Characteristic
EFFICIENCY vs LOAD (48V Model)
CEN-100 series possess superior working efficiency that up to 91% can be reached in field applications.
PF
LOAD
EFFICIENCY (%)
LOAD
(100W)
Constant Current Mode
100W Single Output LED Power Supply CEN-100 series
File Name:CEN-100-SPEC 2018-05-15
DRIVING METHODS OF LED MODULE
This LED power supply is suggested to work in constant current mode area (CC) to drive the LEDs.
Typical LED power supply I-V curve
Vo(%)
100
65
50 100
(min.)
Io (%)
Constant
Current area
Hiccup
Protection
In the constant current region, the highest voltage at the output of the driver
depends on the configuration of the end systems.
Should there be any compatibility issues, please contact MEAN WELL.
NRND

Products related to this Datasheet

LED DRIVER CC AC/DC 31.2-48V 2A
LED DRVR CC AC/DC 23.4-36V 2.65A
LED DRVR CC AC/DC 35.1-54V 1.77A
LED DRIVER CC AC/DC 13-20V 4.8A
LED DRIVER CC AC/DC 15.6-24V 4A
LED DRVR CC AC/DC 19.5-30V 3.2A
LED DRVR CC AC/DC 27.3-42V 2.28A