ucr'ormanu- "‘atufla‘s mull
vsmclinITEu
r sum v
L M RD
Accessories
Google
RTV Silicones >> One Part RTV Silicone Adhesive Sealant >> Clear, High Performance Assembly
Jump to Product Number
Accessories
Adhesives
Brushes
Cleaners / Degreasers
Contact Cleaners
Desoldering Braid
Dusters & Circuit Coolers
EMI / RFI Shielding
Epoxies
Flux and Flux Remover
Glass & Screen Cleaners
Isopropyl Alcohol
Lead Free Solder
Lubricants
Potting & Encapsulating
Protective Coatings
Pens
Prototyping Materials
RTV Silicones
Soldering/desoldering
Specialized Cleaners
Swabs
Thermal Management
Thermally Conductive
Adhesives
Wipes
RTV Silicones by
1-Part Adhesive Sealant RTV108
Technical Support
for RTV Silicones
1-800-255-8886
M.G. Chemicals Disclaimer
for RTV Silicones >
Locate Distributor >
Quick Links
MSDS
Specifications
Available Sizes
Related products:
RTV102 White
RTV103 Black
RTV109 Aluminum
Selection Guide
One Part Chart
Two Part Chart
General Purpose
Aerospace
Marine
High Performance Assembly
Electronics
Thermal Conductivity
High Temperature
Low Temperature
Primary Characteristics
Clear Paste
High Strength
High performance assembly
Acetoxy cure
Meets MIL-A-46106
UL File no. E-36952
FDA 21 CFR 177.2600
Excellent for insulating, sealing, bonding and
formed-in-place gaskets. Can be applied to
vertical and overhead surfaces. Not for use
in delicate electrical and electronic
applications in which corrosion of copper,
brass, or other sensitive metals is
undesirable. Can be used in food contact
applications where FDA regulations apply.
Reference CDS4319 "Food Contact
Applications", "Silicone Rubber Compounds."
Available Sizes
Catalog No. Size Description
RTV108-85ML 2.8 oz Tube
RTV108-300ML 10.1 oz Cartridge
Specifications
Use Adhesive Sealant
Special Feature High tensile strength
Standards FDA 21CFR 177.2600
MIL-A-46106
UL Recognized
UL File No. E-36952
UL 94 HB
NSN 8030-01-014-5369
Cross Reference RTV 102, DC 732
Uncured Properties
Consistency Paste
Color Translucent
Specific Gravity 1.05
Tack Free Time 20 min
Cure Through Time
( 77°F / 50% relative humidity / 1/8" thick) 7 days
Cure Time
(@ 77°F /50% relative humidity) 3 days
Useful Temp. Range -60°C to 205°C
(-75°F to 400°F)
Cured Properties - MECHANICAL
Hardness 30 (Shore A)
Tensile Strength 2.8 kg/cm2 (400 psi)
Elongation 450%
Tear Strength 8 kg/cm
45 lb/in
Peel Strength 7 kg/cm
http://www.mgchemicals.com/products/108.html (1 of 2)11/24/2008 7:54:11 AM
RTV Number...
Product Number...
Google Search MG

RTV Silicones >> One Part RTV Silicone Adhesive Sealant >> Clear, High Performance Assembly
40 lb/in
Cured Properties - ELECTRICAL
Volume Resistivity 3 x 1015 ohm · cm
Dielectric Strength 20 kV/mm
500 V/mil
Dielectric Constant 2.8 @ 60 Hz
Cured Properties - THERMAL
Thermal Conductivity 0.5 x 10-4 cal/sec/cm2
Brittle Point -60°C (-75°F)
Thermal Expansion 7 x 10-5 (°C)-1
Other
Viscosity (@ 25°C) 400 g/min
Return to top ^
© 2000 - 2007 MG Chemicals. All rights reserved. Site Map Terms & Conditions Contact Us
web site design by offbeat studio
http://www.mgchemicals.com/products/108.html (2 of 2)11/24/2008 7:54:11 AM
Products related to this Datasheet
ADHESIVE SEALANT SIL TRANSLUCENT
ADHESIVE SEALANT SIL TRANSLUCENT