FNQ Series Datasheet by Eaton - Bussmann Electrical Division

View All Related Products | Download PDF Datasheet
BUSSMANN SERIES ‘T N E- 0 wenng Bus P0 mess Wal/dwrda
Technical Data 1012 Effective February 2016
Supersedes April 2014
Catalog symbol / color code:
• FNQ - Orange (500Vac maximum voltage)
Description:
Bussmann® series time-delay FNQ supplemental
fuses. For superior protection, upgrade to FNQ-R
Class CC fuses. See data sheet no. 1014.
Specifications:
Ratings
Fuse
Amp
Range
Interrupting Rating
at Rated Voltage
Agency
Information
500Vac UL CSA
1/10 to 30 10kA X X
Agency information
• UL® Listed, Std. 248-14, Guide JDYX,
File E19180
• CSA® Certified: C22.2 No. 248.14,
Class 1422-01, File 53787, HRC-MISC
• CE
• RoHS compliant*
* FNQ-1/8 not RoHS compliant.
Catalog numbers (amps)
FNQ-1/10 FNQ-8/10 FNQ-3-2/10 FNQ-9
FNQ-1/8 FNQ-1 FNQ-3-1/2 FNQ-10
FNQ-15/100 FNQ-1-1/8 FNQ-4 FNQ-12
FNQ-3/16 FNQ-1-1/4 FNQ-4-1/2 FNQ-14
FNQ-2/10 FNQ-1-1/2 FNQ-5 FNQ-15
FNQ-1/4 FNQ-1-6/10 FNQ-5-6/10 FNQ-20
FNQ-3/10 FNQ-2 FNQ-6 FNQ-25
FNQ-4/10 FNQ-2-1/4 FNQ-6-1/4 FNQ-30
FNQ-1/2 FNQ-2-1/2 FNQ-7
FNQ-6/10 FNQ-3 FNQ-8
Carton quantity
Amps Qty.
1/10 to 30 10
Features
• Color coded for 500Vac maximum voltage rating
• Fiber tube construction
• Nickel-plated brass endcaps
Typical applications
• Motor control transformers
• Circuits with in-rush currents.
Recommended fuse blocks/fuse holders
Catalog symbol Description Data sheet no.#
Blocks
BMM
1-, 2- and 3-pole modular
blocks with optional
covers
10235
BM 1-, 2- and 3-pole blocks 1104
DIN-rail holders / switches
CCP-_-30M 1-, 2- and 3-pole switch 1157
CHM 1-, 2- and 3-pole 3185
Optima NG 3-Pole protection module 1109
Optima 3-Pole holder 1102
Optima 3-Pole holder + switch 1103
Panel mount holders
HPM and HPM-D 1-Pole holder 2112
HPC-D 1-Pole holder 2109
HPS2 2-Pole holder 2140
HPF, HPF-C and
HPF-WT 1-Pole holder 2114
HPS 1-Pole holder 2113
HPG and HPD 1-Pole holder 2108
In-line holders
HEB 1-Pole holder 2127
HEX 2-Pole holder 2126
Fuseclips
1A3400, 5956 and
5960 PCB fuseclips 2132
Fuse covers
SAMI-7 Finger-safe fuse cover 1204
FNQ 13⁄32˝ x 1-1⁄2˝ 500Vac time-delay
supplemental fuses
0.41"
(10.3)
1.5"
(38.1)
Dimensions - in (mm)
500Vac
1/10 to 30A
\\ \\\ \ \ \\\\\ \\\ \ \\\ \ \ \\ \\ \ \ \ \\ \ \ \ I\ \\\ \ I \ \ \\ \\I |“\ ‘\\ \\ \n \\ \\\ \\H\ II \ull\\ “\\ |\.\| I \\\ EDINB- ‘1 N E. 0 P my Bun/yes: War/twink
FNQ Series
500Vac Time-Delay Supplemental Fuses
Technical Data 1012
Effective February 2016
Eaton and Bussmann are valuable trademarks
of Eaton in the U.S. and other countries. You
are not permitted to use the Eaton trademarks
without prior written consent of Eaton.
UL is a registered trademark of the
Underwriters Laboratories, Inc.
CSA is a registered trademark of the Canadian
Standards Group.
Eaton
1000 Eaton Boulevard
Cleveland, OH 44122
Eaton.com
Bussmann Division
114 Old State Road
Ellisville, MO 63021
United States
Eaton.com/bussmannseries
© 2016 Eaton
All Rights Reserved
Printed in USA
Publication No. 1012 — BU-SB14286
February 2016
Follow us on social media to get the
latest product and support information.
The only controlled copy of this Data Sheet is the electronic read-only version located on the Bussmann Network Drive. All other copies of this document
are by definition uncontrolled. This bulletin is intended to clearly present comprehensive product data and provide technical information that will help the
end user with design applications. Bussmann reserves the right, without notice, to change design or construction of any products and to discontinue
or limit distribution of any products. Bussmann also reserves the right to change or update, without notice, any technical information contained in this
bulletin. Once a product has been selected, it should be tested by the user in all possible applications.
Time-current characteristic curves – average melt
1
2
1-6/10
300
100
10
1
0.1
0.01
3-2/10
200
20
10
0.6
1
100
1/2
Time in Seconds
Current in Amps
Amp Rating
10
15
100
10
1
0.1
0.01
200
20
100
600
4
5
6
7
20
25
30
10
6
Time in Seconds
Current in Amps
Amp Rating

Products related to this Datasheet

FUSE CARTRIDGE 5A 500VAC 5AG
FUSE CARTRIDGE 10A 500VAC 5AG
FUSE CARTRIDGE 1.25A 500VAC 5AG
FUSE CARTRIDGE 12A 500VAC 5AG
FUSE CARTRIDGE 3A 600VAC 5AG
FUSE CARTRIDGE 25A 500VAC 5AG
FUSE CARTRIDGE 2A 500VAC 5AG
FUSE CARTRIDGE 15A 500VAC 5AG
FUSE CARTRIDGE 8A 500VAC 5AG
FUSE CARTRIDGE 30A 500VAC 5AG
FUSE CARTRIDGE 1A 500VAC 5AG
FUSE CARTRIDGE 20A 500VAC 5AG
FUSE CARTRIDGE 4A 500VAC 5AG
FUSE CARTRIDGE 1.5A 500VAC 5AG
FUSE CARTRIDGE 14A 500VAC 5AG
FUSE CARTRIDGE 1.6A 500VAC 5AG
FUSE CARTRIDGE 2.5A 500VAC 5AG
FUSE CARTRIDGE 2.25A 500VAC 5AG
FUSE CARTRIDGE 3.5A 500VAC 5AG
FUSE CARTRIDGE 3.2A 500VAC 5AG
FUSE CARTRIDGE 4.5A 500VAC 5AG
FUSE CARTRIDGE 5.6A 500VAC 5AG
FUSE CARTRIDGE 6A 500VAC 5AG
FUSE CARTRIDGE 6.25A 500VAC 5AG
FUSE CARTRIDGE 7A 500VAC 5AG
FUSE CARTRIDGE 9A 500VAC 5AG
FUSE CARTRIDGE 100MA 600VAC 5AG
FUSE CARTRIDGE 500MA 600VAC 5AG
FUSE CARTRIDGE 250MA 600VAC 5AG
FUSE CARTRIDGE 125MA 600VAC 5AG