MBR0520LT1, T3 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
Semiconductor Components Industries, LLC, 2012
January, 2012 Rev. 6
1Publication Order Number:
MBR0520LT1/D
MBR0520LT1G,
SBR80520LT1G,
MBR0520LT3G,
SBR80520LT3G
Preferred Devices
Surface Mount
Schottky Power Rectifier
Plastic SOD123 Package
The Schottky Power Rectifier employs the Schottky Barrier
principle with a barrier metal that produces optimal forward voltage
dropreverse current tradeoff. Ideally suited for low voltage, high
frequency rectification, or as free wheeling and polarity protection
diodes in surface mount applications where compact size and weight
are critical to the system. This package provides an alternative to the
leadless 34 MELF style package. These stateoftheart devices have
the following features:
Features
Guardring for Stress Protection
Very Low Forward Voltage (0.38 V Max @ 0.5 A, 25C)
125C Operating Junction Temperature
Epoxy Meets UL 94 V0 @ 0.125 in
Package Designed for Optimal Automated Board Assembly
AECQ101 Qualified and PPAP Capable
SBR8 Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements
All Packages are PbFree*
Mechanical Characteristics
Polarity Designator: Cathode Band
Weight: 11.7 mg (approximately)
Case: Epoxy, Molded
Finish: All External Surfaces Corrosion Resistant and Terminal
Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes:
260C Max. for 10 Seconds
ESD Ratings:
Human Body Model = 3B
Machine Model = C
*For additional information on our PbFree strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
B2 = Device Code
M = Date Code
G= PbFree Package
http://onsemi.com
SCHOTTKY BARRIER
RECTIFIER
0.5 AMPERES, 20 VOLTS
SOD123
CASE 425
STYLE 1
MARKING DIAGRAM
Device Package Shipping
ORDERING INFORMATION
MBR0520LT1G SOD123
(PbFree)
3,000 /
Tape & Reel **
MBR0520LT3G SOD123
(PbFree)
10,000 /
Tape & Reel ***
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
Preferred devices are recommended choices for future use
and best overall value.
(Note: Microdot may be in either location)
SBR80520LT1G SOD123
(PbFree)
3,000 /
Tape & Reel **
SBR80520LT3G SOD123
(PbFree)
10,000 /
Tape & Reel ***
** 8 mm Tape, 7” Reel
*** 8 mm Tape, 13” Reel
B2 MG
G
1
MBR0520LT1G, SBR80520LT1G, MBR0520LT3G, SBR80520LT3G
http://onsemi.com
2
MAXIMUM RATINGS
Rating Symbol Value Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
20 V
Average Rectified Forward Current
(Rated VR, TL = 90C)
IF(AV) 0.5
A
NonRepetitive Peak Surge Current
(Surge Applied at Rated Load Conditions Halfwave, Single Phase, 60 Hz)
IFSM 5.5
A
Storage Temperature Range Tstg 65 to +150 C
Operating Junction Temperature TJ65 to +125 C
Voltage Rate of Change (Rated VR) dv/dt 1000 V/ms
ESD Ratings:
Machine Model = C
Human Body Model = 3B
> 400
> 8000
V
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
THERMAL CHARACTERISTICS
Characteristic Symbol Value Unit
Thermal Resistance; JunctiontoAmbient (Note 1) RqJA 206 C/W
Thermal Resistance; JunctiontoLead RqJL 150 C/W
1. 1 inch square pad size (1 x 0.5 inch for each lead) on FR4 board.
ELECTRICAL CHARACTERISTICS
Characteristic Symbol Value Unit
Maximum Instantaneous Forward Voltage (Note 2) vFTJ = 25C TJ = 100CV
(iF = 0.1 Amps)
(iF = 0.5 Amps)
0.300
0.385
0.220
0.330
Maximum Instantaneous Reverse Current (Note 2) IRTJ = 25C TJ = 100CmA
(VR = 10 V)
(Rated DC Voltage = 20 V)
75 mA
250 mA
5 mA
8 mA
2. Pulse Test: Pulse Width = 300 ms, Duty Cycle 2%.
”wag: hzwzz 30 aziszou. w30w Z<><._.m z.="" m="">
MBR0520LT1G, SBR80520LT1G, MBR0520LT3G, SBR80520LT3G
http://onsemi.com
3
IR, REVERSE CURRENT (A)
1
0.1
0.01 0.1 0.2 0.3 0.4 0.5
iF, INSTANTANEOUS FORWARD CURRENT (AMPS
)
TJ = 100C75C 25C -25C
vF, INSTANTANEOUS FORWARD VOLTAGE (VOLTS)
Figure 1. Typical Forward Voltage
10,000
1000
100 010152025
75C
VR, REVERSE VOLTAGE (VOLTS)
Figure 2. Typical Reverse Current
5
200
0
VR, REVERSE VOLTAGE (VOLTS)
Figure 3. Typical Capacitance
510152025
150
100
0
C, CAPACITANCE (pF)
50
10
1
0.01 010152025
VR, REVERSE VOLTAGE (VOLTS)
Figure 4. Typical Reverse Current
5
100
0.1 -25C
TJ = +25C
TJ = 100C
IR, REVERSE CURRENT (A)
1
0.875
0
LEAD TEMPERATURE (C)
Figure 5. Current Derating (Lead)
67
0.75
0.625
0.5
60
0.125
0.25
0.375
DC
= p = SQUARE WAVE
10
74 81 88
AVERAGE FORWARD CURRENT (AMP)
0.35
0.315
0
IF(AV), AVERAGE FORWARD CURRENT (AMP)
Figure 6. Power Dissipation
0.125
0.28
0.245
0.21
0
0.105
0.14
0.175
DC
SQUARE
WAVE
p
5
10
0.035
0.07
0.25 0.375 0.5 0.625 0.75 0.875 1
PF(AV), AVERAGE POWER DISSIPATION (WATT)
10295 109 116 123 130
20
TJ = 125C
IPK
IAV+20
5
IPK
IAV
W 0.91 2,3 4,1 6 9 1,22 % L \nche: 0N Semxccnduclnvand J a m anypmfiumhevem scuc
MBR0520LT1G, SBR80520LT1G, MBR0520LT3G, SBR80520LT3G
http://onsemi.com
4
PACKAGE DIMENSIONS
SOD123
CASE 42504
ISSUE G
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
E
b
DA
L
C
1
2
A1
DIM MIN NOM MAX
MILLIMETERS INCHES
A0.94 1.17 1.35 0.037
A1 0.00 0.05 0.10 0.000
b0.51 0.61 0.71 0.020
c
1.60
0.15
0.055
D1.40 1.80
E2.54 2.69 2.84 0.100
---
3.68 0.140
L0.25
3.86
0.010
HE
0.046
0.002
0.024
0.063
0.106
0.145
0.053
0.004
0.028
0.071
0.112
0.152
MIN NOM MAX
3.56
HE
---
--- ---
0.006
--- ---
--- ---
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
STYLE 1:
PIN 1. CATHODE
2. ANODE
1.22
0.048
0.91
0.036
2.36
0.093
4.19
0.165
ǒmm
inchesǓ
SCALE 10:1
q
--- ---
q00
10 10
 
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
MBR0520LT1/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

DIODE SCHOTTKY 20V 500MA SOD123
DIODE SCHOTTKY 20V 500MA SOD123
DIODE SCHOTTKY 20V 500MA SOD123
DIODE SCHOTTKY 20V 500MA SOD123
DIODE SCHOTTKY 20V 500MA SOD123
DIODE SCHOTTKY 20V 500MA SOD123
DIODE SCHOTTKY 20V 500MA SOD123